846-016-541-108

Heilind Number:EDA846-016-541-108
Manufacturer:EDAC
Manufacturer Number:846-016-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-541-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a vibrant green color, these connectors offer a secure link with a pitch of .125 inches and row spacing of .2 inches. With one row and 16 positions, they provide ample connectivity for your applications. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they ensure durability and reliability. Operable in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries. Choose straight mount orientation for seamless integration into your setup. Elevate your connectivity solutions with these high-quality Card Edge Connectors.