846-016-541-201

Heilind Number:EDA846-016-541-201
Manufacturer:EDAC
Manufacturer Number:846-016-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-541-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in high-temperature environments. With a 3A amperage rating and contact material crafted from Copper Alloy, they offer optimal conductivity. The double-row design with 16 positions allows for efficient data transmission, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for a wide range of applications, these connectors guarantee seamless board-to-board connections, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any project requiring high-performance connectivity. Explore our full range of connectors to find the perfect solution for your needs.