846-016-541-207

Heilind Number:EDA846-016-541-207
Manufacturer:EDAC
Manufacturer Number:846-016-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-541-207

Detailed Description

Upgrade your high temperature applications with our Green High Temp Card Edge Connectors. These connectors are designed for maximum performance, with a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts ensuring reliable connectivity. Featuring a 2-row configuration with 16 positions, they are perfect for demanding PCB setups. With a pitch of .125 inches and a row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are built to withstand harsh environments. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with our High Temp Card Edge Connectors.