846-016-541-212

Heilind Number:EDA846-016-541-212
Manufacturer:EDAC
Manufacturer Number:846-016-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-541-212

Detailed Description

Upgrade your connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows of contact points made from high-quality Copper Alloy, they offer seamless connectivity with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 16 positions, provide versatility for various applications. Engineered for efficiency, these connectors guarantee a secure and straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are the ideal choice for your PCB connection needs. Explore our range of Products,Connectors,PCB Connectors,Board To Board PCB Connectors,Card Edge Connectors for more options. Elevate your connectivity solutions with these premium connectors.