846-016-541-604

Heilind Number:EDA846-016-541-604
Manufacturer:EDAC
Manufacturer Number:846-016-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-541-604

Detailed Description

Upgrade your high-temperature PCB connections with our durable Card Edge Connectors. Featuring a single row design with 16 positions and a pitch of .125 inches, these green connectors not only ensure reliable power transmission but also offer efficient space utilization. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, they guarantee superior performance even in extreme operating conditions ranging from -40 to 105°C. Perfect for seamless board-to-board connections, their straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our connectors to deliver high amperage of 3A with utmost efficiency, ideal for a wide range of industrial applications. Upgrade your PCB setups with these connectors and experience seamless and reliable power transmission like never before.