846-016-541-607

Heilind Number:EDA846-016-541-607
Manufacturer:EDAC
Manufacturer Number:846-016-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-541-607

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance. With a contact material of Copper Alloy, they offer excellent conductivity for uninterrupted power flow. The 16 positions and single row configuration make them ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Whether for industrial or commercial use, trust in our connectors for secure and efficient board-to-board connections.