846-016-541-802

Heilind Number:EDA846-016-541-802
Manufacturer:EDAC
Manufacturer Number:846-016-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-541-802

Detailed Description

Enhance your high-temperature electronics projects with our durable Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and efficient performance. With a 3A amperage capacity and copper alloy contact material, they offer optimal conductivity for your connections. The double-row layout with 16 positions allows for versatile and secure board-to-board PCB connections, while the .125-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Choose our Card Edge Connectors for seamless integration in your electronic assemblies.