846-016-555-201

Heilind Number:EDA846-016-555-201
Manufacturer:EDAC
Manufacturer Number:846-016-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-555-201

Detailed Description

Enhance your electronic connections with our high temperature card edge connectors, designed for optimal performance in demanding environments. With a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only visually appealing but also durable and flame-resistant. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable and efficient connectivity for your PCB assemblies. With 16 positions available, you can easily accommodate multiple connections on your board. Whether you require a straight or right-angle mount orientation, these connectors offer versatility in installation. Operable in a wide temperature range from -40 to 105°C, they are suitable for use in various industrial applications. Upgrade your setup with these essential components, a must-have in any electronic engineer's toolkit.