846-016-555-212

Heilind Number:EDA846-016-555-212
Manufacturer:EDAC
Manufacturer Number:846-016-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-555-212

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and 16 positions, they offer ample connectivity options for your PCB applications. The contact material, made of durable Copper Alloy, ensures reliable and efficient data transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors guarantee precise and secure connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures stability even in extreme conditions. Trust in our high-quality connectors to power your electronic devices with seamless connectivity.