846-016-555-802

Heilind Number:EDA846-016-555-802
Manufacturer:EDAC
Manufacturer Number:846-016-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these green connectors can handle up to 3 A of power. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, they ensure durability and conductivity. With two rows of 16 positions each, they offer ample connectivity options on a .125-inch pitch. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, especially in demanding industrial settings. Trust in these connectors for seamless board-to-board connections, meeting your needs for efficiency and reliability.