846-016-555-803

Heilind Number:EDA846-016-555-803
Manufacturer:EDAC
Manufacturer Number:846-016-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-555-803

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double-row configuration and a total of 16 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Whether you're working on industrial machinery or telecommunications systems, count on these connectors for efficient and secure board-to-board connections. Elevate your project with the reliability and performance of our High Temp Card Edge Connectors.