846-016-556-802

Heilind Number:EDA846-016-556-802
Manufacturer:EDAC
Manufacturer Number:846-016-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-556-802

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability even in high-temperature settings. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The dual-row design with 16 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Suitable for board-to-board applications, these connectors ensure seamless data transfer. With a straight mount orientation and operating temperature range of -40 to 105°C, they are versatile and dependable for various projects. Trust in our connectors to deliver quality and performance.