846-016-556-808

Heilind Number:EDA846-016-556-808
Manufacturer:EDAC
Manufacturer Number:846-016-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-556-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and durable housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 16 positions, they provide ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make them easy to install on your PCBs. Trust in our connectors to deliver seamless and secure board-to-board connections, meeting your high standards for quality and performance. Elevate your electronic designs with these essential components.