846-016-558-101

Heilind Number:EDA846-016-558-101
Manufacturer:EDAC
Manufacturer Number:846-016-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-558-101

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a low pitch of .125 inches and a single row configuration, they offer precise and efficient connectivity. The copper alloy contact material ensures reliable power transmission, with an amperage rating of 3A. Perfect for board-to-board applications, these connectors provide 16 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability and stability in any scenario. Trust in our connectors for a high-quality solution to your PCB connectivity needs.