846-016-558-102

Heilind Number:EDA846-016-558-102
Manufacturer:EDAC
Manufacturer Number:846-016-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-558-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a single row layout and 16 positions, they offer seamless integration for your application. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for right-angle mounting, these connectors are ideal for a wide range of electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.