846-016-558-104

Heilind Number:EDA846-016-558-104
Manufacturer:EDAC
Manufacturer Number:846-016-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-558-104

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust amperage of 3A, making them suitable for power-intensive applications. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. With a single row configuration, copper alloy contact material, and a pitch of .125 inches, they guarantee reliable connectivity. Offering 16 positions and right-angle mount orientation, these connectors facilitate seamless board-to-board PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are a must-have for high-performance systems. Explore our selection under the Card Edge Connectors category and experience superior quality in every connection.