846-016-558-201

Heilind Number:EDA846-016-558-201
Manufacturer:EDAC
Manufacturer Number:846-016-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-558-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green color and a compact design with two rows of 16 positions each. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in high-temperature environments. With a current rating of 3 A and copper alloy contacts, they guarantee optimal performance. The right-angle mount orientation allows for seamless integration, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a vital component for your electronic projects. Explore our range of connectors for innovative solutions in PCB connectivity.