846-016-558-212

Heilind Number:EDA846-016-558-212
Manufacturer:EDAC
Manufacturer Number:846-016-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-558-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a 3A amperage rating and copper alloy contact material, they offer efficient power transmission. The two-row configuration with 16 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Ideal for board-to-board connections, these connectors guarantee secure and seamless data transfer. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in our Card Edge Connectors to meet your connectivity needs with unmatched performance and durability.