846-016-558-602

Heilind Number:EDA846-016-558-602
Manufacturer:EDAC
Manufacturer Number:846-016-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-558-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and a compact pitch of .125 inches, they offer seamless integration for your circuit boards. The copper alloy contact material ensures reliable conduction, while the right angle mount orientation allows for efficient board-to-board connections. Supporting up to 16 positions and with an amperage rating of 3A, these connectors are suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee durability and stability in extreme conditions. Elevate your electronic assemblies with these high-quality Card Edge Connectors.