846-016-558-603

Heilind Number:EDA846-016-558-603
Manufacturer:EDAC
Manufacturer Number:846-016-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-558-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature a single row configuration with 16 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee durability and reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise installation is a breeze. The right-angle mount orientation offers versatility, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB assembly with these top-of-the-line connectors, a must-have in any professional setting.