846-016-558-802

Heilind Number:EDA846-016-558-802
Manufacturer:EDAC
Manufacturer Number:846-016-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-558-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring secure performance even in challenging conditions. With a contact material of Copper Alloy and a pitch of .125 in, they offer efficient power transmission at an amperage of 3 A. Perfect for PCB applications, these connectors boast a right-angle mount orientation, facilitating seamless board-to-board connections. With 16 positions spread across 2 rows and a row spacing of .2 in, they provide ample versatility for your electronic setups. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors guarantee consistent functionality in diverse industrial settings. Upgrade your connectivity solutions with these reliable and high-performance connectors.