846-016-558-808

Heilind Number:EDA846-016-558-808
Manufacturer:EDAC
Manufacturer Number:846-016-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-558-808

Detailed Description

Enhance the reliability of your electronics with our High Temp Card Edge Connectors. Designed for seamless board-to-board connections, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission even in high-temperature environments. With a 3A amperage rating and operating range of -40 to 105°C, they guarantee optimal performance under diverse conditions. The right-angle mount orientation and 2-row design with 16 positions offer versatile installation options. Trust in the quality of these green connectors, a vital component for your PCB assembly needs.