846-016-558-812

Heilind Number:EDA846-016-558-812
Manufacturer:EDAC
Manufacturer Number:846-016-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. With a 3A amperage rating, they provide robust power transmission. The copper alloy contact material and double-row design with 16 positions guarantee secure and efficient signal transfer. Offering a pitch of .125 inches and row spacing of .2 inches, they are perfect for tight PCB layouts. Their right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality connectors.