846-016-559-101

Heilind Number:EDA846-016-559-101
Manufacturer:EDAC
Manufacturer Number:846-016-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-559-101

Detailed Description

Enhance your high-temperature PCB applications with these top-quality Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and functional design. With a current rating of 3A, these connectors ensure reliable power transmission. Constructed from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. The single-row configuration with 16 positions and a pitch of .125 inches allows for efficient board-to-board connections. Made of Copper Alloy, the contacts ensure excellent conductivity. Designed for right-angle mounting, they offer versatility in installation. Operable in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse industrial and electronic applications. Upgrade your systems with these essential components.