846-016-559-102

Heilind Number:EDA846-016-559-102
Manufacturer:EDAC
Manufacturer Number:846-016-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-559-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and 16 positions, they ensure efficient and secure board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for industrial applications where reliability is paramount. Elevate your connectivity solutions with these high-temp Card Edge Connectors.