846-016-559-212

Heilind Number:EDA846-016-559-212
Manufacturer:EDAC
Manufacturer Number:846-016-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient performance. With a right-angle mount orientation and a double-row configuration, they offer versatility in PCB assembly. Suitable for a wide range of applications, these connectors support an operating temperature range of -40 to 105°C. Trust in their 3A amperage rating and 16-position layout to meet your power and data transmission needs with precision. Elevate your board-to-board connections with these green-colored connectors, equipped with a .125-inch pitch and .2-inch row spacing for seamless integration. Explore our range of quality connectors for dependable solutions in your projects.