846-016-559-808

Heilind Number:EDA846-016-559-808
Manufacturer:EDAC
Manufacturer Number:846-016-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-559-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for superior performance, these connectors boast a 3A amperage capacity and are constructed with durable UL 94V-0 Diallyl Phthalate housing. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer reliable connectivity for up to 16 positions. Designed for seamless integration, their right-angle mount orientation ensures efficient PCB assembly. With an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your projects with this essential component in the realm of PCB connectivity.