846-016-560-212

Heilind Number:EDA846-016-560-212
Manufacturer:EDAC
Manufacturer Number:846-016-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-016-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-016-560-212

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal performance. With two rows of 16 positions each, they offer ample connectivity for your PCBs. The .125-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade to our High Temp Card Edge Connectors and experience seamless, high-speed data transfer with peace of mind.