846-017-500-101

Heilind Number:EDA846-017-500-101
Manufacturer:EDAC
Manufacturer Number:846-017-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-500-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors offer reliable power transmission with a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. With a single row configuration and 17 positions, they provide efficient data transfer. The Copper Alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures from -40 to 105 °C, making them a dependable choice for your PCB connectivity needs. Trust in our high-quality products to keep your systems running smoothly.