846-017-520-101

Heilind Number:EDA846-017-520-101
Manufacturer:EDAC
Manufacturer Number:846-017-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-520-101

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with 17 positions, ideal for streamlined PCB setups. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure secure and efficient power transmission. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise connectivity for your devices. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Choose these green connectors for your next project and experience seamless performance in even the most demanding environments.