846-017-520-102

Heilind Number:EDA846-017-520-102
Manufacturer:EDAC
Manufacturer Number:846-017-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-520-102

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed to withstand extreme conditions with an operating temperature range of -40 to 105°C. Featuring a single row layout with 17 positions, these connectors offer reliable performance for your electronic assemblies. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless integration. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-performance applications. Ideal for board-to-board PCB connections, these connectors ensure secure and stable linkages in your electronic systems. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these robust and efficient card edge connectors.