846-017-520-108

Heilind Number:EDA846-017-520-108
Manufacturer:EDAC
Manufacturer Number:846-017-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-520-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row setup and 17 positions available, they offer ample connectivity options for your projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are a breeze. Suitable for straight mounting orientation, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Elevate your PCB design with these high-quality Card Edge Connectors.