846-017-520-603

Heilind Number:EDA846-017-520-603
Manufacturer:EDAC
Manufacturer Number:846-017-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-520-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage and feature UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With a single row configuration and 17 positions, they offer seamless integration onto your board with a pitch of .125 inches and row spacing of .2 inches. Crafted from copper alloy, the contact material ensures reliable conductivity, even in high-temperature environments ranging from -40 to 105°C. Perfect for various applications, these connectors provide a secure and efficient solution for your board-to-board connections. Trust in our quality products to elevate your electronic projects.