846-017-520-604

Heilind Number:EDA846-017-520-604
Manufacturer:EDAC
Manufacturer Number:846-017-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-520-604

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row of 17 copper alloy contacts, they offer reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a must-have in any engineer's toolbox. Elevate your PCB connections with these high-quality components.