846-017-521-101

Heilind Number:EDA846-017-521-101
Manufacturer:EDAC
Manufacturer Number:846-017-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-521-101

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. With a single row of 17 positions and a pitch of .125 inches, they offer seamless integration on your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our green-colored connectors for efficient and secure board-to-board connectivity in your projects.