846-017-521-102

Heilind Number:EDA846-017-521-102
Manufacturer:EDAC
Manufacturer Number:846-017-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-521-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, specially designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a sleek and durable housing crafted from UL 94V-0 Diallyl Phthalate for added safety and reliability. With a single row and 17 positions, they offer seamless connectivity for your PCB layouts. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity solutions with these cutting-edge card edge connectors.