846-017-521-103

Heilind Number:EDA846-017-521-103
Manufacturer:EDAC
Manufacturer Number:846-017-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-521-103

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 17 positions, they offer seamless integration for your circuit boards. The industry-standard .125-inch pitch and .2-inch row spacing provide easy assembly, while the straight mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications demanding reliability and durability. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.