846-017-521-104

Heilind Number:EDA846-017-521-104
Manufacturer:EDAC
Manufacturer Number:846-017-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a single row design with 17 copper alloy contact positions, ensuring seamless data transfer. The UL 94V-0 Diallyl Phthalate housing material provides durability while meeting stringent safety standards. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Their straight mount orientation simplifies installation, making them essential components for seamless board-to-board connections. Elevate your connectivity solutions with these high-performance Card Edge Connectors.