846-017-521-107

Heilind Number:EDA846-017-521-107
Manufacturer:EDAC
Manufacturer Number:846-017-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-521-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a single row configuration. With a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable power delivery at up to 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering seamless integration with 17 positions. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance in a variety of applications. Perfect for board-to-board connections, these connectors are a must-have for any electronic setup. Elevate your connectivity game with these high-quality components.