846-017-521-108

Heilind Number:EDA846-017-521-108
Manufacturer:EDAC
Manufacturer Number:846-017-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a 3 A amperage rating and feature UL 94V-0 Diallyl Phthalate housing material for durability. With a single row layout and 17 positions, they offer seamless integration on your PCB. The contact material, Copper Alloy, ensures reliable signal transmission, while a pitch of .125 in and row spacing of .2 in allow for precise alignment. Suitable for a wide range of applications, these connectors maintain integrity in extreme temperatures from -40 to 105 °C. Trust in their quality for seamless board-to-board connections.