846-017-521-112

Heilind Number:EDA846-017-521-112
Manufacturer:EDAC
Manufacturer Number:846-017-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-521-112

Detailed Description

Discover our high-temp card edge connectors, essential for reliable connections in electronic systems. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With an amperage rating of 3A, they ensure efficient power transmission. Each connector has a single row layout with 17 positions, offering ample connectivity options. The copper alloy contact material guarantees robust performance, while the .125-inch pitch and .2-inch row spacing allow for precise and secure PCB connections. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105°C, making them ideal for demanding environments. Whether you're working on a commercial project or a personal DIY endeavor, our card edge connectors are the perfect choice. Elevate your connectivity game with this essential component.