846-017-521-604

Heilind Number:EDA846-017-521-604
Manufacturer:EDAC
Manufacturer Number:846-017-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-521-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 17 positions, perfect for streamlined board-to-board connections. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, making it suitable for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, installation is seamless and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial environments. Trust in our innovative Green connectors to meet your connectivity needs with superior quality and performance.