846-017-521-612

Heilind Number:EDA846-017-521-612
Manufacturer:EDAC
Manufacturer Number:846-017-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-521-612

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant green color and sleek, straight mount orientation, these connectors not only offer functionality but also add a pop of color to your setup. Boasting a durable housing made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, they ensure reliable conductivity. Featuring 17 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Upgrade your connectivity with these essential components.