846-017-522-101

Heilind Number:EDA846-017-522-101
Manufacturer:EDAC
Manufacturer Number:846-017-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-522-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, each connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With a single row configuration and a total of 17 gold-plated contacts made from Copper Alloy, these connectors offer seamless communication between boards. The precise pitch of .125 inches and row spacing of .2 inches guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, they are ideal for industrial applications. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.