846-017-522-108

Heilind Number:EDA846-017-522-108
Manufacturer:EDAC
Manufacturer Number:846-017-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-522-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in high-temperature environments, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 17 positions, they offer seamless integration for your PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your electronic assembly needs. Explore our range of connectors in the Products section.