846-017-522-602

Heilind Number:EDA846-017-522-602
Manufacturer:EDAC
Manufacturer Number:846-017-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-522-602

Detailed Description

Elevate your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row layout, and a total of 17 positions, they offer precise and versatile board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial applications where performance is paramount. Trust in our high-quality connectors for seamless and durable electronic connections. Explore more of our innovative products in the PCB Connectors category.