846-017-522-603

Heilind Number:EDA846-017-522-603
Manufacturer:EDAC
Manufacturer Number:846-017-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-522-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 17 positions for seamless integration. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in high-temperature environments, while the copper alloy contacts guarantee efficient power transmission with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with our Green Card Edge Connectors and experience enhanced connectivity like never before.