846-017-522-604

Heilind Number:EDA846-017-522-604
Manufacturer:EDAC
Manufacturer Number:846-017-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-522-604

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they provide seamless integration for your PCB needs. Crafted with precision from Copper Alloy, they guarantee reliable conductivity, even in harsh conditions. With 17 positions available, you have ample flexibility for your projects. Mountable in a straight orientation, they offer easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup. Upgrade to the best in Card Edge technology and experience unparalleled performance.