846-017-522-607

Heilind Number:EDA846-017-522-607
Manufacturer:EDAC
Manufacturer Number:846-017-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-522-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a sleek straight mount orientation. With a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure reliable power transmission with an amperage of 3A. The single-row design with 17 positions offers seamless integration into your PCB setup, with a pitch of .125in and row spacing of .2in for easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are a vital component for your electronic projects. Explore our full range of connectors for more options to suit your needs.