846-017-526-101

Heilind Number:EDA846-017-526-101
Manufacturer:EDAC
Manufacturer Number:846-017-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-017-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-017-526-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top-notch performance, these connectors feature a vibrant green color and a single-row configuration, making them perfect for streamlined installations. With a contact pitch of .125 inches and row spacing of .2 inches, they ensure precise and efficient connections. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability and safety. Each connector boasts 17 positions and a robust copper alloy contact material, rated for 3A. Whether you require straight or right-angle mounting, our connectors offer versatile solutions. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your PCB assembly with these high-performance Card Edge Connectors.